
302A10099X | |
|---|---|
DigiKey Part Number | 302A10099X-ND |
Manufacturer | |
Manufacturer Product Number | 302A10099X |
Description | CONN D-SUB RCPT 15POS PNL MT IDC |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 26-28 AWG, Stranded |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -25°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.83000 | kr.31.83 |
| 10 | kr.27.04000 | kr.270.40 |
| 40 | kr.24.51825 | kr.980.73 |
| 80 | kr.23.34700 | kr.1,867.76 |
| 120 | kr.22.68875 | kr.2,722.65 |
| Unit Price without VAT: | kr.31.83000 |
|---|---|
| Unit Price with VAT: | kr.39.78750 |


