Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

300X11369X | |
|---|---|
DigiKey Part Number | 300X11369X-ND |
Manufacturer | |
Manufacturer Product Number | 300X11369X |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Packaging Box | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Plastic |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03309A | Amphenol CONEC | 0 | 626-1901-ND | kr.66.32000 | Parametric Equivalent |
| 165X03309AE | Amphenol CONEC | 0 | 626-165X03309AE-ND | kr.61.00050 | Parametric Equivalent |
| 165X10139XE | Amphenol CONEC | 146 | 626-1187-ND | kr.54.27000 | Parametric Equivalent |
| 165X10239X | Amphenol CONEC | 36 | 165X10239X-ND | kr.69.99000 | Parametric Equivalent |
| 165X10239XE | Amphenol CONEC | 0 | 626-165X10239XE-ND | kr.55.70460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.17.77860 | kr.888.93 |
| Unit Price without VAT: | kr.17.77860 |
|---|---|
| Unit Price with VAT: | kr.22.22325 |






