Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

300X11339X | |
|---|---|
DigiKey Part Number | 300X11339X-ND |
Manufacturer | |
Manufacturer Product Number | 300X11339X |
Description | CONN BACKSHELL 25POS 45DEG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 45° Unshielded |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45° |
Packaging Box | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Plastic |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Gray |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X16399X | Amphenol CONEC | 0 | 165X16399X-ND | kr.53.20400 | Parametric Equivalent |
| 6560-0107-13 | Encitech Connectors AB | 422 | 4414-6560-0107-13-ND | kr.18.45000 | Parametric Equivalent |
| 8655PHRA2501LF | Amphenol CS (FCI) | 0 | 609-1464-ND | kr.42.16000 | Parametric Equivalent |
| 971-025-010R011 | NorComp Inc. | 132 | 971-25BP45E-ND | kr.23.14000 | Parametric Equivalent |
| 993-025-010R031 | NorComp Inc. | 70 | 993-125P45E-ND | kr.14.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.9.29440 | kr.929.44 |
| Unit Price without VAT: | kr.9.29440 |
|---|---|
| Unit Price with VAT: | kr.11.61800 |










