Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

300X11159X | |
|---|---|
DigiKey Part Number | 300X11159X-ND |
Manufacturer | |
Manufacturer Product Number | 300X11159X |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Packaging Box | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Metal, Zinc |
Number of Positions 37 | Plating Nickel |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02639X | Amphenol CONEC | 0 | 165X02639X-ND | kr.71.12433 | Parametric Equivalent |
| 165X02639XE | Amphenol CONEC | 156 | 626-1179-ND | kr.85.84000 | Parametric Equivalent |
| 165X16329X | Amphenol CONEC | 0 | 626-165X16329X-ND | kr.123.99780 | Parametric Equivalent |
| 165X17339X | Amphenol CONEC | 11 | 165X17339X-ND | kr.156.15000 | Parametric Equivalent |
| 165X17439X | Amphenol CONEC | 0 | 165X17439X-ND | kr.106.22825 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.52.92500 | kr.2,646.25 |
| Unit Price without VAT: | kr.52.92500 |
|---|---|
| Unit Price with VAT: | kr.66.15625 |











