Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

300X11149X | |
|---|---|
DigiKey Part Number | 300X11149X-ND |
Manufacturer | |
Manufacturer Product Number | 300X11149X |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Packaging Box | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Metal, Zinc |
Number of Positions 25 | Plating Nickel |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02629X | Amphenol CONEC | 350 | 626-1612-ND | kr.66.44000 | Parametric Equivalent |
| 165X02629XE | Amphenol CONEC | 428 | 626-1178-ND | kr.69.99000 | Parametric Equivalent |
| 165X16319X | Amphenol CONEC | 0 | 626-165X16319X-ND | kr.108.96180 | Parametric Equivalent |
| 165X17329X | Amphenol CONEC | 0 | 626-1819-ND | kr.150.00000 | Parametric Equivalent |
| 165X17429X | Amphenol CONEC | 41 | 626-2057-ND | kr.136.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.40.23240 | kr.2,011.62 |
| Unit Price without VAT: | kr.40.23240 |
|---|---|
| Unit Price with VAT: | kr.50.29050 |











