USB 2.0 Cable A Male to Mini B Male (Circular Coupling) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-250051

DigiKey Part Number
626-1547-ND
Manufacturer
Manufacturer Product Number
17-250051
Description
CBL USB2.0 A PLG-MIN B PL W/COUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male (Circular Coupling) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
28 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments
Length
16.40' (5.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.162.56000kr.162.56
10kr.138.15500kr.1,381.55
25kr.129.50320kr.3,237.58
50kr.123.32440kr.6,166.22
100kr.117.44150kr.11,744.15
250kr.110.09640kr.27,524.10
500kr.104.84902kr.52,424.51
Manufacturers Standard Package
Unit Price without VAT:kr.162.56000
Unit Price with VAT:kr.203.20000