Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-230441 | |
|---|---|
DigiKey Part Number | 626-17-230441-ND |
Manufacturer | |
Manufacturer Product Number | 17-230441 |
Description | USB 2.0 TYPE PATCH CORD BLACK CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-200221 | Amphenol CONEC | 0 | 626-17-200221-ND | kr.123.83900 | Parametric Equivalent |
| 102-1020-BL-00100 | CNC Tech | 314 | 1175-1073-ND | kr.25.68000 | Parametric Equivalent |
| 3021059-01M | Qualtek | 2.622 | Q1107-ND | kr.19.46000 | Parametric Equivalent |
| AK670/2-1-BLACK | Assmann WSW Components | 22.843 | AE10623-ND | kr.17.75000 | Parametric Equivalent |
| CBL-UA-UA-10BP | Same Sky (Formerly CUI Devices) | 0 | 2223-CBL-UA-UA-10BP-ND | kr.27.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.164.51666 | kr.82,258.33 |
| Unit Price without VAT: | kr.164.51666 |
|---|---|
| Unit Price with VAT: | kr.205.64583 |










