17-210011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 1.141
Unit Price: kr.58.62000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 75
Unit Price: kr.94.40000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.80.96600
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-210011

DigiKey Part Number
17-210011-ND
Manufacturer
Manufacturer Product Number
17-210011
Description
CONN RCP USB2.0 TYPEA 4P PNL MNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front or Rear Side Nut
Termination
PC Board
Features
Circular Bayonet Coupling, Potted
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.101.26100kr.1,012.61
Manufacturers Standard Package
Unit Price without VAT:kr.101.26100
Unit Price with VAT:kr.126.57625