17-2010x1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-201061

DigiKey Part Number
17-201061-ND
Manufacturer
Manufacturer Product Number
17-201061
Description
CBL USB2.0 A PLUG-A PLUG 14.76'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 14.76' (4.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
14.76' (4.50m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CBL USB2.0 A PLUG TO A PLG 6.56'
In-Stock: 0
Unit Price:
CBL USB2.0 A PLUG TO A PLG 9.84'
In-Stock: 239
Unit Price: kr.81.60000