17-110014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-110014

DigiKey Part Number
626-2118-ND
Manufacturer
Manufacturer Product Number
17-110014
Description
COUPLER CAT5E RJ45
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Circular Bayonet Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Flange
Ratings
Cat5e
Shielding
Unshielded
Shell Material, Finish
Copper Alloy, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.142.27000kr.142.27
10kr.120.89000kr.1,208.90
30kr.111.87200kr.3,356.16
50kr.107.91300kr.5,395.65
100kr.102.76480kr.10,276.48
250kr.96.33664kr.24,084.16
500kr.91.74502kr.45,872.51
Manufacturers Standard Package
Unit Price without VAT:kr.142.27000
Unit Price with VAT:kr.177.83750