17-101464 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.219.93480
Datasheet
Image for 17-101464 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-101464

DigiKey Part Number
17-101464-ND
Manufacturer
Manufacturer Product Number
17-101464
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol CONEC
Length
6.56' (2.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Bayonet Coupling/Circular Threaded Coupling
Connector Type
Plug to Plug
Style
Cat5e, Industrial Environments - IP67
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-101434Amphenol CONEC017-101434-NDkr.219.93480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
25kr.208.16080kr.5,204.02
Unit Price without VAT:kr.208.16080
Unit Price with VAT:kr.260.20100
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 13.12'
In-Stock: 0
Unit Price: kr.250.46400
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: kr.264.13700