Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X16299X | |
|---|---|
DigiKey Part Number | 626-165X16299X-ND |
Manufacturer | |
Manufacturer Product Number | 165X16299X |
Description | 165X16299X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS), Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02609X | Amphenol CONEC | 2.137 | 626-1596-ND | kr.48.06000 | Parametric Equivalent |
| 165X02609XE | Amphenol CONEC | 411 | 626-1176-ND | kr.56.87000 | Parametric Equivalent |
| 165X11609X | Amphenol CONEC | 0 | 626-1960-ND | kr.232.30520 | Parametric Equivalent |
| 165X17309X | Amphenol CONEC | 126 | 626-1825-ND | kr.140.11000 | Parametric Equivalent |
| 165X17309XE | Amphenol CONEC | 70 | 165X17309XE-ND | kr.148.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.97.73240 | kr.4,886.62 |
| Unit Price without VAT: | kr.97.73240 |
|---|---|
| Unit Price with VAT: | kr.122.16550 |












