Parametric Equivalent

165X13429X | |
|---|---|
DigiKey Part Number | 626-2200-ND |
Manufacturer | |
Manufacturer Product Number | 165X13429X |
Description | 15 POS HOOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45° |
Series | Shielding Unshielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Features IP20, Mating Screws 4-40 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600X54015X | Amphenol CONEC | 0 | 600X54015X-ND | kr.48.91560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.84000 | kr.58.84 |
| 10 | kr.49.97800 | kr.499.78 |
| 25 | kr.46.84480 | kr.1,171.12 |
| 70 | kr.43.56129 | kr.3,049.29 |
| 140 | kr.41.48214 | kr.5,807.50 |
| 280 | kr.39.50296 | kr.11,060.83 |
| 560 | kr.37.61907 | kr.21,066.68 |
| 1.050 | kr.35.98886 | kr.37,788.30 |
| Unit Price without VAT: | kr.58.84000 |
|---|---|
| Unit Price with VAT: | kr.73.55000 |

