Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X13479XE | |
|---|---|
DigiKey Part Number  | 165X13479XE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 165X13479XE  | 
Description  | CONN BACKSHELL 15POS 180DEG SHLD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 Position Two Piece Backshell Connector Silver 180° Shielded  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol CONEC  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Accessory Type  | Two Piece Backshell  | |
Number of Positions  | 15  | |
Compatible Shell Size  | A  | |
Compatible D-Sub Size  | 15pos and HD26pos  | |
Cable Type  | Round  | |
Cable Exit  | 180°  | |
Shielding  | Shielded  | |
Primary Material  | Plastic  | |
Material  | Plastic, Metallized  | |
Plating  | -  | |
Hardware  | Assembly Hardware, Cable Clamp  | |
Features  | Mating Screws 4-40  | |
Color  | Silver  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30 | kr.78.59833 | kr.2,357.95 | 
| Unit Price without VAT: | kr.78.59833 | 
|---|---|
| Unit Price with VAT: | kr.98.24791 | 















