50 Position Two Piece Backshell Connector Silver 40°, 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X11699X

DigiKey Part Number
626-2102-ND
Manufacturer
Manufacturer Product Number
165X11699X
Description
CONN BACKSHELL 50P 40/180DEG SHD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 40°, 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
40°, 180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel
Hardware
Assembly Hardware
Features
Slide Lock, Spring
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.554.06000kr.554.06
10kr.470.97900kr.4,709.79
25kr.441.51280kr.11,037.82
50kr.420.46380kr.21,023.19
100kr.400.42310kr.40,042.31
Manufacturers Standard Package
Unit Price without VAT:kr.554.06000
Unit Price with VAT:kr.692.57500