
165X10449X | |
---|---|
DigiKey Part Number | 165X10449X-ND |
Manufacturer | |
Manufacturer Product Number | 165X10449X |
Description | CONN BACKSHELL 15POS 90DEG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Black 90° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA6), Nylon 6 | |
Plating | - | |
Hardware | Strain Relief | |
Features | Mating Screws | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | kr.26.67022 | kr.2,400.32 |
Unit Price without VAT: | kr.26.67022 |
---|---|
Unit Price with VAT: | kr.33.33778 |