
165X10229X | |
|---|---|
DigiKey Part Number | 626-2030-ND |
Manufacturer | |
Manufacturer Product Number | 165X10229X |
Description | CONN BACKSHELL 50POS 180DEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Mating Screws |
Compatible Shell Size D | Base Product Number |
Compatible D-Sub Size 50pos and HD78pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17E17282 | Amphenol CS (Commercial Products) | 1.050 | 664-17E17282-ND | kr.65.56000 | Parametric Equivalent |
| D50000JVL0/AA | Amphenol Positronic | 48 | 4306-D50000JVL0/AA-ND | kr.280.86000 | Parametric Equivalent |
| D50000Z00 | Amphenol Positronic | 10 | 4306-D50000Z00-ND | kr.254.87000 | Parametric Equivalent |
| D50000Z00/AA | Amphenol Positronic | 92 | 4306-D50000Z00/AA-ND | kr.254.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.61000 | kr.157.61 |
| 10 | kr.133.93900 | kr.1,339.39 |
| 25 | kr.125.54960 | kr.3,138.74 |
| 50 | kr.119.55980 | kr.5,977.99 |
| 100 | kr.113.85560 | kr.11,385.56 |
| 250 | kr.106.73468 | kr.26,683.67 |
| 500 | kr.101.64694 | kr.50,823.47 |
| Unit Price without VAT: | kr.157.61000 |
|---|---|
| Unit Price with VAT: | kr.197.01250 |

