
42-01305 | |
|---|---|
DigiKey Part Number | 626-42-01305-ND |
Manufacturer | |
Manufacturer Product Number | 42-01305 |
Description | SAL-8S-FS3-X9/THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Board Guide, Ground |
Shell Size - Insert M8-3 | Shielding |
Mounting Type Through Hole | Current Rating (Amps) 4A |
Termination Solder | Voltage Rating 50VAC, 60VDC |
Fastening Type Threaded | Operating Temperature -25°C ~ 95°C |
Orientation N (Normal) | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Liquid Crystal Polymer (LCP), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42-01306 | Amphenol CONEC | 0 | 626-42-01306-ND | kr.45.60970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.46.50390 | kr.4,650.39 |
| Unit Price without VAT: | kr.46.50390 |
|---|---|
| Unit Price with VAT: | kr.58.12988 |

