
CDRH127NP-121MC | |
|---|---|
DigiKey Part Number | 308-1460-2-ND - Tape & Reel (TR) 308-1460-1-ND - Cut Tape (CT) 308-1460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127NP-121MC |
Description | FIXED IND 120UH 1.6A 250MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Inductor 1.6 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 120 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.98000 | kr.9.98 |
| 10 | kr.8.19800 | kr.81.98 |
| 100 | kr.6.74240 | kr.674.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.70534 | kr.2,852.67 |
| 1.000 | kr.5.38022 | kr.5,380.22 |
| 1.500 | kr.5.19889 | kr.7,798.33 |
| 2.500 | kr.4.97935 | kr.12,448.38 |
| 3.500 | kr.4.91200 | kr.17,192.00 |
| Unit Price without VAT: | kr.9.98000 |
|---|---|
| Unit Price with VAT: | kr.12.47500 |

