Parametric Equivalent

161A14299X | |
|---|---|
DigiKey Part Number | 626-161A14299X-ND |
Manufacturer | |
Manufacturer Product Number | 161A14299X |
Description | 37 POS M R/A ASSEMBLY ZINC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents, Mounting Brackets |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 161A14489X | Amphenol CONEC | 0 | 626-161A14489X-ND | kr.103.00600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.98.31940 | kr.4,915.97 |
| Unit Price without VAT: | kr.98.31940 |
|---|---|
| Unit Price with VAT: | kr.122.89925 |

