
16-001760 | |
|---|---|
DigiKey Part Number | 626-16-001760-ND |
Manufacturer | |
Manufacturer Product Number | 16-001760 |
Description | 15POS HOOD SNAP LOCK METALLIZED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Exit Cover | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.72.58825 | kr.5,807.06 |
| Unit Price without VAT: | kr.72.58825 |
|---|---|
| Unit Price with VAT: | kr.90.73531 |


