7 Position Two Piece Backshell Connector Silver 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-000010

DigiKey Part Number
626-1782-ND
Manufacturer
Manufacturer Product Number
16-000010
Description
CONN BACKSHELL 7P 90DEG SHLD SLV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Two Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Amphenol CONEC
Primary Material
Metal
Series
Material
Metal, Zinc
Packaging
Bulk
Plating
Nickel
Part Status
Active
Hardware
Assembly Hardware, Strain Relief
Accessory Type
Two Piece Backshell
Features
Mating Screws 4-40
Number of Positions
7
Color
Silver
Cable Type
Flat
Base Product Number
Cable Exit
90°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.198.89000kr.198.89
10kr.169.05600kr.1,690.56
25kr.158.47200kr.3,961.80
50kr.150.91100kr.7,545.55
100kr.143.71320kr.14,371.32
250kr.134.72576kr.33,681.44
Manufacturers Standard Package
Unit Price without VAT:kr.198.89000
Unit Price with VAT:kr.248.61250