
132A10019X | |
---|---|
DigiKey Part Number | 626-132A10019X-ND |
Manufacturer | |
Manufacturer Product Number | 132A10019X |
Description | FEMALE 10A PWR OLD#CFMP005S105 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16-20 AWG Solder Cup Machined |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 16-20 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | IP20 | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.15.60000 | kr.1,560.00 |
Unit Price without VAT: | kr.15.60000 |
---|---|
Unit Price with VAT: | kr.19.50000 |