
122A10129X | |
---|---|
DigiKey Part Number | 122A10129X-ND |
Manufacturer | |
Manufacturer Product Number | 122A10129X |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | 64 | |
Pitch | - | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Lug | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.46.93250 | kr.4,693.25 |
Unit Price without VAT: | kr.46.93250 |
---|---|
Unit Price with VAT: | kr.58.66563 |