USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
UE27AE54100
UE27AE54100

UE27AE54100

DigiKey Part Number
UE27AE54100-ND
Manufacturer
Manufacturer Product Number
UE27AE54100
Description
CONN RCPT USB2.0 TYPEA 4POS VERT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UE27AE54100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Amphenol ICC (Commercial Products)
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1.5A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUSBVX-AS1N-BKycon, Inc.7.8362092-KUSBVX-AS1N-B-NDkr.0.73000Parametric Equivalent
KUSBVX-AS1N-B30Kycon, Inc.9.8092092-KUSBVX-AS1N-B30-NDkr.0.82000Parametric Equivalent
KUSBVX-AS1N-WKycon, Inc.3.6972092-KUSBVX-AS1N-W-NDkr.0.85000Parametric Equivalent
UJ2-AV-1-THSame Sky (Formerly CUI Devices)3.587102-3995-NDkr.0.52000Parametric Equivalent
UJ2-AV-2-THSame Sky (Formerly CUI Devices)2.723102-5880-NDkr.0.60000Parametric Equivalent
In-Stock: 43.374
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.20300kr.42.03
25kr.3.93840kr.98.46
50kr.3.74940kr.187.47
100kr.3.57010kr.357.01
250kr.3.34600kr.836.50
500kr.3.18624kr.1,593.12
1.000kr.3.03401kr.3,034.01
2.500kr.2.84402kr.7,110.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750