




RJE0166201 | |
|---|---|
DigiKey Part Number | RJE0166201-ND |
Manufacturer | |
Manufacturer Product Number | RJE0166201 |
Description | CONN MOD JACK 6P6C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJE0166201 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.10.17600 | kr.101.76 |
| 25 | kr.9.53520 | kr.238.38 |
| 50 | kr.9.07880 | kr.453.94 |
| 100 | kr.8.64460 | kr.864.46 |
| 250 | kr.8.10304 | kr.2,025.76 |
| 500 | kr.7.71604 | kr.3,858.02 |
| 1.440 | kr.7.16121 | kr.10,312.14 |
| 2.880 | kr.6.96370 | kr.20,055.46 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |











