



MUSBD11130 | |
|---|---|
DigiKey Part Number | MUSBD11130-ND |
Manufacturer | |
Manufacturer Product Number | MUSBD11130 |
Description | CONN RCPT USB2.0 TYPEB 4P PCB RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSBD11130 Models |
Category | Features Board Guide |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color White |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.91000 | kr.81.91 |
| 10 | kr.69.63900 | kr.696.39 |
| 25 | kr.65.27400 | kr.1,631.85 |
| 50 | kr.62.15740 | kr.3,107.87 |
| 100 | kr.59.19090 | kr.5,919.09 |
| 250 | kr.55.48716 | kr.13,871.79 |
| 500 | kr.52.84162 | kr.26,420.81 |
| 1.000 | kr.50.32267 | kr.50,322.67 |
| Unit Price without VAT: | kr.81.91000 |
|---|---|
| Unit Price with VAT: | kr.102.38750 |









