67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Amphenol ICC M.2 Series | Digi-Key Daily

MDT420E03001

DigiKey Part Number
MDT420E03001TR-ND - Tape & Reel (TR)
MDT420E03001CT-ND - Cut Tape (CT)
MDT420E03001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDT420E03001
Description
CONN M.2 FMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MDT420E03001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock, Keyed E
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
M.2 (NGFF) Mini Card
Contact Finish Thickness
Flash
Gender
Female
Color
Black
Number of Positions
67
Operating Temperature
-40°C ~ 80°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.020" (0.50mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
123A-40B00ATTEND Technology1.2494827-123A-40B00CT-NDkr.13.69000Similar
In-Stock: 10.566
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
10kr.11.69100kr.116.91
25kr.10.95560kr.273.89
50kr.10.43180kr.521.59
100kr.9.93350kr.993.35
250kr.9.31144kr.2,327.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.8.57770kr.6,862.16
1.600kr.8.16846kr.13,069.54
2.400kr.7.93821kr.19,051.70
4.000kr.7.65747kr.30,629.88
5.600kr.7.47801kr.41,876.86
8.000kr.7.29242kr.58,339.36
Manufacturers Standard Package
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000