MDBE09SE860 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (Commercial Products)
In Stock: 86
Unit Price: kr.156.80000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 14.531
Unit Price: kr.65.98000
Datasheet
MDBE09SE860
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDBE09SE860
MDBE09SE860
MDBE09SE860

MDBE09SE860

DigiKey Part Number
MDBE09SE860-ND
Manufacturer
Manufacturer Product Number
MDBE09SE860
Description
CONN D-SUB RCPT 9POS PNL MT SLDR
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
MDBE09SE860 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Zinc, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes