




L717SDB25P | |
|---|---|
DigiKey Part Number | L717SDB25P-ND |
Manufacturer | |
Manufacturer Product Number | L717SDB25P |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717SDB25P Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.8.76200 | kr.87.62 |
| 25 | kr.8.21400 | kr.205.35 |
| 50 | kr.7.82220 | kr.391.11 |
| 100 | kr.7.44820 | kr.744.82 |
| 300 | kr.6.89200 | kr.2,067.60 |
| 500 | kr.6.64800 | kr.3,324.00 |
| 1.000 | kr.6.33062 | kr.6,330.62 |
| 2.500 | kr.5.93442 | kr.14,836.05 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |
























