



L717DE09PST | |
|---|---|
DigiKey Part Number | L717DE09PST-ND |
Manufacturer | |
Manufacturer Product Number | L717DE09PST |
Description | CONN D-SUB PLUG 9POS SCREW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DE09PST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Screw | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 18 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.23000 | kr.63.23 |
| 10 | kr.53.73400 | kr.537.34 |
| 25 | kr.50.36800 | kr.1,259.20 |
| 50 | kr.47.96280 | kr.2,398.14 |
| 200 | kr.43.49410 | kr.8,698.82 |
| 400 | kr.41.41968 | kr.16,567.87 |
| 600 | kr.40.25237 | kr.24,151.42 |
| 1.000 | kr.38.82906 | kr.38,829.06 |
| Unit Price without VAT: | kr.63.23000 |
|---|---|
| Unit Price with VAT: | kr.79.03750 |





