
GSB443133HR | |
|---|---|
DigiKey Part Number | GSB443133HRTR-ND - Tape & Reel (TR) GSB443133HRCT-ND - Cut Tape (CT) GSB443133HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB443133HR |
Description | CONN RCPT USB3.1 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 10 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB443133HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 10 | kr.7.09100 | kr.70.91 |
| 25 | kr.6.64560 | kr.166.14 |
| 50 | kr.6.32700 | kr.316.35 |
| 100 | kr.6.02430 | kr.602.43 |
| 250 | kr.5.64712 | kr.1,411.78 |
| 500 | kr.5.37728 | kr.2,688.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.97621 | kr.7,464.31 |
| 3.000 | kr.4.73875 | kr.14,216.25 |
| 4.500 | kr.4.60521 | kr.20,723.44 |
| 7.500 | kr.4.44233 | kr.33,317.47 |
| 10.500 | kr.4.33820 | kr.45,551.10 |
| 15.000 | kr.4.23052 | kr.63,457.80 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |





