USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB311231HR

DigiKey Part Number
GSB311231HR-ND
Manufacturer
Manufacturer Product Number
GSB311231HR
Description
CONN RCPT USB3.0 A STACK PCB R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB311231HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Horizontal
Manufacturer
Amphenol ICC (Commercial Products)
Termination
Solder
Series
Features
Board Lock
Packaging
Tray
Number of Ports
2
Part Status
Active
Current Rating (Amps)
0.25A, 1.8A
Connector Type
USB-A (USB TYPE-A), Stacked
Voltage - Rated
30VAC
Number of Contacts
18
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Insulation Color
Blue
Mounting Type
Panel Mount, Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.234
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.21.05000kr.21.05
10kr.17.86600kr.178.66
25kr.16.74520kr.418.63
50kr.15.94380kr.797.19
100kr.15.18240kr.1,518.24
250kr.14.23152kr.3,557.88
500kr.13.55226kr.6,776.13
1.000kr.12.90570kr.12,905.70
3.000kr.11.94388kr.35,831.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.05000
Unit Price with VAT:kr.26.31250