



6E17C009SAJ120 | |
|---|---|
DigiKey Part Number | 664-6E17C009SAJ120-ND |
Manufacturer | |
Manufacturer Product Number | 6E17C009SAJ120 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 6E17C009SAJ120 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747844-4 | TE Connectivity AMP Connectors | 1.816 | A32117-ND | kr.19.53000 | Direct |
| 182-009-213R161 | NorComp Inc. | 7.336 | 182-709FE-ND | kr.16.74000 | Similar |
| 622-009-260-013 | EDAC Inc. | 62 | 622-009-260-013-ND | kr.17.18000 | Similar |
| D09S33E6RX09LF | Amphenol CS (FCI) | 49 | D09S33E6RX09LF-ND | kr.16.61000 | Similar |
| RDED-9SE-LN(55) | Hirose Electric Co Ltd | 60 | H122904-ND | kr.52.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.79000 | kr.37.79 |
| 10 | kr.32.09300 | kr.320.93 |
| 25 | kr.30.08200 | kr.752.05 |
| 50 | kr.28.64540 | kr.1,432.27 |
| 100 | kr.27.27790 | kr.2,727.79 |
| 250 | kr.25.57000 | kr.6,392.50 |
| 500 | kr.24.35016 | kr.12,175.08 |
| 1.000 | kr.23.18880 | kr.23,188.80 |
| Unit Price without VAT: | kr.37.79000 |
|---|---|
| Unit Price with VAT: | kr.47.23750 |



