
114-00841-68 | |
|---|---|
DigiKey Part Number | 114-00841-68-2-ND - Tape & Reel (TR) 114-00841-68-1-ND - Cut Tape (CT) 114-00841-68-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 114-00841-68 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 114-00841-68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.061" (1.55mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.14000 | kr.11.14 |
| 10 | kr.9.47800 | kr.94.78 |
| 25 | kr.8.88320 | kr.222.08 |
| 50 | kr.8.45960 | kr.422.98 |
| 100 | kr.8.05500 | kr.805.50 |
| 250 | kr.7.55048 | kr.1,887.62 |
| 500 | kr.7.18988 | kr.3,594.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.65365 | kr.9,980.48 |
| 3.000 | kr.6.33626 | kr.19,008.78 |
| 4.500 | kr.6.15770 | kr.27,709.65 |
| 7.500 | kr.5.93998 | kr.44,549.85 |
| 10.500 | kr.5.80077 | kr.60,908.08 |
| Unit Price without VAT: | kr.11.14000 |
|---|---|
| Unit Price with VAT: | kr.13.92500 |











