TM7SM8FS8FS00XXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM7SM8FS8FS061C

DigiKey Part Number
2317-TM7SM8FS8FS061C-ND
Manufacturer
Manufacturer Product Number
TM7SM8FS8FS061C
Description
COAX CBL 1.85MM TO 1.85MM 18"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 0.078" OD Coaxial Cable 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CDI
Series
-
Packaging
Bag
Part Status
Active
Style
1.85mm to 1.85mm
1st Connector
1.85mm Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.85mm Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
0.078" OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Teal
Features
-
Operating Temperature
-50°C ~ 105°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.863.42000kr.863.42
10kr.733.96500kr.7,339.65
25kr.688.06160kr.17,201.54
50kr.655.26400kr.32,763.20
Manufacturers Standard Package
Unit Price without VAT:kr.863.42000
Unit Price with VAT:kr.1,079.27500