
TMB-V4F2-3L1 | |
|---|---|
DigiKey Part Number | 2317-TMB-V4F2-3L1-ND |
Manufacturer | |
Manufacturer Product Number | TMB-V4F2-3L1 |
Description | 2.4(F)2-H,VL,FIELDREP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | TMB-V4F2-3L1 Models |
Category | Number of Ports 1 |
Mfr | Features Field Replaceable, For Hermetically Sealed Pin |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polychlorotrifluoroethylene (PCTFE) |
Shield Termination Screw | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.42dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 50 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.353.24704 | kr.176,623.52 |
| Unit Price without VAT: | kr.353.24704 |
|---|---|
| Unit Price with VAT: | kr.441.55880 |

