Cable Assembly Coaxial 2.92mm to 2.92mm 1.98mm OD Coaxial Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM7SM9MS9MS031C

DigiKey Part Number
2317-TM7SM9MS9MS031C-ND
Manufacturer
Manufacturer Product Number
TM7SM9MS9MS031C
Description
COAX CBL 2.92MM TO 2.92MM 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 1.98mm OD Coaxial Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CDI
Series
-
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
1.98mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Teal
Features
-
Operating Temperature
-50°C ~ 105°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.760.80000kr.760.80
10kr.646.72900kr.6,467.29
25kr.606.27200kr.15,156.80
50kr.577.37160kr.28,868.58
100kr.556.55700kr.55,655.70
Manufacturers Standard Package
Unit Price without VAT:kr.760.80000
Unit Price with VAT:kr.951.00000