
TM7SMSTS9MS031C | |
|---|---|
DigiKey Part Number | 2317-TM7SMSTS9MS031C-ND |
Manufacturer | |
Manufacturer Product Number | TM7SMSTS9MS031C |
Description | COAX CBL SSMP TO 2.92MM 12.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SSMP to 2.92mm 0.078" OD Coaxial Cable 12.20" (310.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CDI | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SSMP to 2.92mm | |
1st Connector | SSMP Socket | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.20" (310.00mm) | |
Cable Type | 0.078" OD Coaxial Cable | |
Frequency - Max | 40 GHz | |
Color | Teal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.403.77000 | kr.403.77 |
| 10 | kr.343.20500 | kr.3,432.05 |
| 25 | kr.321.72840 | kr.8,043.21 |
| 50 | kr.306.38540 | kr.15,319.27 |
| 100 | kr.291.78060 | kr.29,178.06 |
| Unit Price without VAT: | kr.403.77000 |
|---|---|
| Unit Price with VAT: | kr.504.71250 |


