Cable Assembly Coaxial SMA to HC2 1.98mm OD Coaxial Cable 8.268" (210.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM40-0158-00

DigiKey Part Number
2317-TM40-0158-00-ND
Manufacturer
Manufacturer Product Number
TM40-0158-00
Description
COAX CBL SMA TO HC2 8.2"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to HC2 1.98mm OD Coaxial Cable 8.268" (210.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TM40-0158-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
HC2
Manufacturer
Amphenol CDI
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
8.268" (210.00mm)
Packaging
Bag
Cable Type
1.98mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to HC2
Frequency - Max
26 GHz
1st Connector
SMA Jack (8)
Color
Black
1st Contact Gender
Female
Features
Protective Cap
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3,327.30000kr.3,327.30
10kr.2,828.83800kr.28,288.38
Manufacturers Standard Package
Unit Price without VAT:kr.3,327.30000
Unit Price with VAT:kr.4,159.12500