
P650-1CC | |
|---|---|
DigiKey Part Number | 2317-P650-1CC-ND |
Manufacturer | |
Manufacturer Product Number | P650-1CC |
Description | SMP(F) TO SMP(F) BULLET ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.00000 | kr.115.00 |
| 10 | kr.97.74000 | kr.977.40 |
| 25 | kr.91.61680 | kr.2,290.42 |
| 50 | kr.87.24400 | kr.4,362.20 |
| 100 | kr.83.08190 | kr.8,308.19 |
| 250 | kr.77.88484 | kr.19,471.21 |
| 500 | kr.74.17164 | kr.37,085.82 |
| Unit Price without VAT: | kr.115.00000 |
|---|---|
| Unit Price with VAT: | kr.143.75000 |






