
M83513/04-G03N | |
|---|---|
DigiKey Part Number | 4305-M83513/04-G03N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-G03N |
Description | CABLE ASSY MICRO-D 51P 18" WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 51 |
Manufacturer Amphenol Canada Corporation - Military and Aerospace | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,749.90000 | kr.1,749.90 |
| 10 | kr.1,487.63700 | kr.14,876.37 |
| 25 | kr.1,394.64040 | kr.34,866.01 |
| Unit Price without VAT: | kr.1,749.90000 |
|---|---|
| Unit Price with VAT: | kr.2,187.37500 |


