New at DigiKey
Image for M83513/04-F16C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-F16C

DigiKey Part Number
4305-M83513/04-F16C-ND
Manufacturer
Manufacturer Product Number
M83513/04-F16C
Description
CABLE ASSY MICRO-D 37P 72" WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
37
Manufacturer
Amphenol Canada Corporation - Military and Aerospace
Length
6.00' (1.83m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Receptacle, Female Sockets
Contact Finish Thickness
50.0µin (1.27µm)
2nd Connector
Individual Wire Leads
Base Product Number
Type
D-Type, Micro-D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,486.04000kr.2,486.04
10kr.2,113.56600kr.21,135.66
25kr.2,012.95000kr.50,323.75
Manufacturers Standard Package
Unit Price without VAT:kr.2,486.04000
Unit Price with VAT:kr.3,107.55000