
M83513/03-C04N | |
|---|---|
DigiKey Part Number | 4305-M83513/03-C04N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-C04N |
Description | CABLE ASSY MICRO-D 21P 36" WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 21 |
Manufacturer Amphenol Canada Corporation - Military and Aerospace | Length 3.00' (914.40mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,535.87000 | kr.1,535.87 |
| 10 | kr.1,305.70400 | kr.13,057.04 |
| 25 | kr.1,224.07160 | kr.30,601.79 |
| 50 | kr.1,188.75000 | kr.59,437.50 |
| Unit Price without VAT: | kr.1,535.87000 |
|---|---|
| Unit Price with VAT: | kr.1,919.83750 |



