
M83513/01-GC | |
|---|---|
DigiKey Part Number | 4305-M83513/01-GC-ND |
Manufacturer | |
Manufacturer Product Number | M83513/01-GC |
Description | CONN METAL PLUG SIZE 51 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS) |
Number of Rows 3 | Wire Gauge 26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,552.82000 | kr.1,552.82 |
| 10 | kr.1,320.12000 | kr.13,201.20 |
| 25 | kr.1,237.58640 | kr.30,939.66 |
| 50 | kr.1,201.87500 | kr.60,093.75 |
| Unit Price without VAT: | kr.1,552.82000 |
|---|---|
| Unit Price with VAT: | kr.1,941.02500 |




