M83513/01-BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,304.04714
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,311.44500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,168.89889
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,311.44500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,549.48714
Datasheet
New at DigiKey
Image for M83513/01-BP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/01-BP

DigiKey Part Number
4305-M83513/01-BP-ND
Manufacturer
Manufacturer Product Number
M83513/01-BP
Description
MICRO-D, 15 PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Stainless Steel, Passivated
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polyphenylene Sulfide (PPS)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/01-BCMolex04134-M83513/01-BC-NDkr.1,304.04714Parametric Equivalent
M83513/01-BNMolex04134-M83513/01-BN-NDkr.1,311.44500Parametric Equivalent
MP-211-015-113-0000Molex04134-MP-211-015-113-0000-NDkr.1,168.89889Parametric Equivalent
MQ-212-015-113-0000Molex04134-MQ-212-015-113-0000-NDkr.1,311.44500Parametric Equivalent
MQHT-212-015-113-0000Molex04134-MQHT-212-015-113-0000-NDkr.1,549.48714Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.1,903.90200kr.9,519.51
Unit Price without VAT:kr.1,903.90200
Unit Price with VAT:kr.2,379.87750