New at DigiKey
15 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/01-BN

DigiKey Part Number
4305-M83513/01-BN-ND
Manufacturer
Manufacturer Product Number
M83513/01-BN
Description
CONN METAL PLUG SIZE 15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Color
Black
Number of Positions
Dielectric Material
Polyphenylene Sulfide (PPS)
Number of Rows
2
Wire Gauge
26 AWG
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,535.87000kr.1,535.87
10kr.1,305.70400kr.13,057.04
25kr.1,224.07160kr.30,601.79
50kr.1,188.75000kr.59,437.50
Manufacturers Standard Package
Unit Price without VAT:kr.1,535.87000
Unit Price with VAT:kr.1,919.83750