
SF-SFPP2EACTV-007 | |
---|---|
DigiKey Part Number | SF-SFPP2EACTV-007-ND |
Manufacturer | |
Manufacturer Product Number | SF-SFPP2EACTV-007 |
Description | CABLE ASSY SFP+ M-M 7M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 22.97' (7.00m) Black Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | Network | |
Length | 22.97' (7.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.927.87800 | kr.9,278.78 |
Unit Price without VAT: | kr.927.87800 |
---|---|
Unit Price with VAT: | kr.1,159.84750 |
Other Suppliers on DigiKey



