
SF-NDCCGJ28GB-003M | |
---|---|
DigiKey Part Number | SF-NDCCGJ28GB-003M-ND |
Manufacturer | |
Manufacturer Product Number | SF-NDCCGJ28GB-003M |
Description | CABLE ASSY SFP+ M-M 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 9.84' (3.00m) Black Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | Network | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 28Gbps | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.759.05300 | kr.7,590.53 |
Unit Price without VAT: | kr.759.05300 |
---|---|
Unit Price with VAT: | kr.948.81625 |

