
SF-NDAAFF100G-001M | |
|---|---|
DigiKey Part Number | SF-NDAAFF100G-001M-ND |
Manufacturer | |
Manufacturer Product Number | SF-NDAAFF100G-001M |
Description | CABLE QSFP+ M-M 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Category | Features Pull Tab |
Manufacturer Amphenol Cables on Demand | Cable Type Round |
Packaging Bulk | Usage Network |
Part Status Active | Length 3.28' (1.00m) |
Cable Connectors QSFP+ | Color Black |
Number of Positions 38 | Shielding Shielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Frequency - Max 100Gbps |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.710.46000 | kr.710.46 |
| 10 | kr.603.94200 | kr.6,039.42 |
| 30 | kr.558.93667 | kr.16,768.10 |
| 50 | kr.539.17520 | kr.26,958.76 |
| 100 | kr.513.48230 | kr.51,348.23 |
| Unit Price without VAT: | kr.710.46000 |
|---|---|
| Unit Price with VAT: | kr.888.07500 |



